Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-794630-4.
Newark Part No.28AC8501
Product RangeMicro MATE-N-LOK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $1.130 |
| 25+ | $1.130 |
| 50+ | $1.110 |
| 100+ | $1.100 |
| 500+ | $0.955 |
| 1000+ | $0.935 |
| 2500+ | $0.914 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-794630-4.
Newark Part No.28AC8501
Product RangeMicro MATE-N-LOK Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMicro MATE-N-LOK Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3-794630-4 is a 4-way 2-row Vertical Header with nylon GF housing and tin-plated brass contacts, 3mm pitch spacing and through hole termination. This vertical header is suitable for use with printed circuit board.
- Black housing
- UL94V-0 Flammability rating
- 250VAC Operating voltage
- 5A Contact current rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3mm
No. of Contacts
4Contacts
Product Range
Micro MATE-N-LOK Series
Contact Material
Brass
Connector Type
PCB Header
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
