Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-794121-1
Newark Part No.52K3619
Your Part Number
17,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.190 |
| 10+ | $0.160 |
| 25+ | $0.151 |
| 100+ | $0.139 |
| 500+ | $0.126 |
| 1000+ | $0.121 |
| 2500+ | $0.114 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-794121-1
Newark Part No.52K3619
Product Range-
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.9mm²
Terminal TypeMale Quick Disconnect
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
0.9mm²
Insulator Colour
-
Terminal Material
Phosphor Bronze
Termination
Crimp
Wire Size AWG Max
18AWG
Terminal Type
Male Quick Disconnect
Insulator Material
Uninsulated
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability