Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-643814-7Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.16M2930
Product RangeMTA-100 Series
Your Part Number
504 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.680 |
| 10+ | $0.579 |
| 25+ | $0.517 |
| 50+ | $0.505 |
| 100+ | $0.492 |
| 500+ | $0.439 |
| 1000+ | $0.417 |
| 5000+ | $0.381 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-643814-7Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.16M2930
Product RangeMTA-100 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
Product RangeMTA-100 Series
No. of Rows1 Row
No. of Contacts7Contacts
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3-643814-7 is a 7-position 1-row Wire-to-Post Closed-end Receptacle with socket type tin-plated copper alloy contacts and standard glass-filled nylon housing. The strain relief IDC connector has nickel pated underplate, locking lance contact retention, locking ramp mating retention and polarization mating alignment. It is suitable for use with the MTA-100 series header.
- 250VAC Operating voltage
- 90° Cable exit angle
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Contact Gender
Female
Product Range
MTA-100 Series
No. of Contacts
7Contacts
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 3-643814-7
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
