Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-641656-3
Newark Part No.06M3533
Product RangeMTA-100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-641656-3
Newark Part No.06M3533
Product RangeMTA-100 Series
Technical Datasheet
No. of Contacts3Contacts
Pitch Spacing2.54mm
Product RangeMTA-100 Series
Contact Termination TypeIDC / IDT
No. of Rows1Rows
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Contacts
3Contacts
Pitch Spacing
2.54mm
Contact Termination Type
IDC / IDT
No. of Rows
1 Row
Contact Material
Copper Alloy
Gender
Receptacle
Product Range
MTA-100 Series
No. of Rows
1Rows
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
