Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-641522-4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18R1675
Product RangeMTA156 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $1.100 |
| 2500+ | $1.010 |
Price for:Each
Minimum: 1500
Multiple: 1500
$1,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-641522-4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18R1675
Product RangeMTA156 Series
Technical Datasheet
IDC Connector TypeIDC Plug
Product RangeMTA156 Series
Contact GenderMale
Pitch Spacing3.96mm
No. of Contacts4Contacts
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
IDC Plug
Contact Gender
Male
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Product Range
MTA156 Series
Pitch Spacing
3.96mm
No. of Rows
1 Row
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
