Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-640599-4Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.52R4144
Product RangeMTA-156 Series
Your Part Number
6,491 In Stock
8,250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.518 |
| 25+ | $0.486 |
| 50+ | $0.478 |
| 100+ | $0.471 |
| 500+ | $0.463 |
| 1000+ | $0.430 |
| 2500+ | $0.428 |
Price for:Each
Minimum: 10
Multiple: 10
$5.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-640599-4Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.52R4144
Product RangeMTA-156 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing3.96mm
No. of Rows1 Row
No. of Contacts4Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Product RangeMTA-156 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
3.96mm
No. of Contacts
4Contacts
Contact Material
Copper Alloy
Product Range
MTA-156 Series
Contact Gender
Female
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 3-640599-4
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
