Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-640441-4.Copy
Newark Part No.26AC6911
Product RangeMTA-100 Series
Your Part Number
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.213 |
| 25+ | $0.161 |
| 50+ | $0.157 |
| 100+ | $0.153 |
| 500+ | $0.137 |
| 1000+ | $0.129 |
| 5000+ | $0.121 |
| 10000+ | $0.119 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-640441-4.Copy
Newark Part No.26AC6911
Product RangeMTA-100 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows1 Row
Product RangeMTA-100 Series
No. of Contacts4Contacts
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3-640441-4 is a 4-position 1-row Wire-to-Post Closed-end Receptacle with socket type tin-plated copper alloy contacts and standard nylon housing. The strain relief IDC connector has nickel-pated underplate, locking lance contact retention and locking ramp mating retention. It is suitable for use with MTA-100 series headers and MTA-100-series IDC posted connectors.
- 250VAC Operating voltage
- 90° Cable exit angle
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
Product Range
MTA-100 Series
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Contact Gender
Female
No. of Rows
1 Row
No. of Contacts
4Contacts
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 3-640441-4.
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
