Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-640440-6.
Newark Part No.26AC6907
Product RangeMTA-100 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $0.358 |
| 1000+ | $0.330 |
| 2500+ | $0.301 |
| 5000+ | $0.294 |
Price for:Each
Minimum: 500
Multiple: 500
$179.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-640440-6.
Newark Part No.26AC6907
Product RangeMTA-100 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows1 Row
Product RangeMTA-100 Series
No. of Contacts6Contacts
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3-640440-6 is a 6-position 1-row Wire-to-Post Closed-end Receptacle with socket type tin-plated copper alloy contacts and standard nylon housing. The strain relief IDC connector has nickel-pated underplate, locking lance contact retention and locking ramp mating retention. It is suitable for use with MTA-100 series headers and MTA-100-series IDC posted connectors.
- 250VAC Operating voltage
- 90° Cable exit angle
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
Product Range
MTA-100 Series
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Contact Gender
Female
No. of Rows
1 Row
No. of Contacts
6Contacts
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate