Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-640440-5Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.25M2198
Product RangeMTA Series
Your Part Number
2,459 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.450 |
| 25+ | $0.417 |
| 100+ | $0.384 |
| 500+ | $0.312 |
| 1000+ | $0.272 |
| 2500+ | $0.259 |
| 5000+ | $0.244 |
Price for:Each
Minimum: 10
Multiple: 10
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-640440-5Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.25M2198
Product RangeMTA Series
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows1 Row
Contact Termination TypeIDC / IDT
No. of Contacts5Contacts
No. of Rows1Rows
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangeMTA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Rows
1 Row
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Female
Gender
Receptacle
Contact Termination Type
IDC / IDT
No. of Rows
1Rows
Contact Material
Phosphor Bronze
Product Range
MTA Series
Alternatives for 3-640440-5
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
