Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 3-640427-6Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 93K3518 |
| Product Range | MTA-156 Series |
| Your Part Number | |
| Technical Datasheet |
5,062 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.950 |
| 25+ | $0.926 |
| 50+ | $0.903 |
| 100+ | $0.746 |
| 500+ | $0.675 |
| 1000+ | $0.599 |
| 2500+ | $0.579 |
Price for:Each
Minimum: 10
Multiple: 10
$9.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 3-640427-6Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 93K3518 |
| Product Range | MTA-156 Series |
| Technical Datasheet | |
| IDC Connector Type | IDC Receptacle |
| Contact Gender | Female |
| Pitch Spacing | 3.96mm |
| No. of Rows | 1 Row |
| No. of Contacts | 6Contacts |
| Connector Mounting | Cable Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Product Range | MTA-156 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IDC Connector Type | IDC Receptacle |
|---|---|
| Pitch Spacing | 3.96mm |
| No. of Contacts | 6Contacts |
| Contact Material | Copper Alloy |
| Product Range | MTA-156 Series |
| Contact Gender | Female |
|---|---|
| No. of Rows | 1 Row |
| Connector Mounting | Cable Mount |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 3-640427-6
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
