Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-582118-9Copy
Newark Part No.95F1495
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $2.230 |
Price for:Each
Minimum: 9000
Multiple: 9000
$20,070.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-582118-9Copy
Newark Part No.95F1495
Technical Datasheet
For Use With-
Current Rating-
Mounting Hole Dia-
Operating Voltage600V
Insulator ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TE test probe receptacles are designed to provide low-cost test probe capability of circuits on PC boards, with-out interruption of operating currents, with precise reliability.
- Test probe 130 receptacle
- Cable-to-board connector system with funnel entry
- Test probe hole location is side entry
- Connector and contact terminates to printed circuit board
- Number of position is 1
- Maximum contact current rating is 4.75A
- Profile height from PCB is 0.23inch
- Operating temperature range from -55 to +85 °C
- Contact base material is brass, contact mating area plating material is gold
Technical Specifications
For Use With
-
Mounting Hole Dia
-
Insulator Colour
White
SVHC
No SVHC (04-Feb-2026)
Current Rating
-
Operating Voltage
600V
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
