Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-582118-5Copy
Newark Part No.95F1494
Product Range582118 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $2.300 |
Price for:Each
Minimum: 9000
Multiple: 9000
$20,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-582118-5Copy
Newark Part No.95F1494
Product Range582118 Series
Technical Datasheet
For Use With-
Current Rating4.75A
Mounting Hole Dia1.32mm
Operating Voltage600V
Insulator ColourGreen
Product Range582118 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
TE test probe receptacles are designed to provide low-cost test probe capability of circuits on PC boards, with-out interruption of operating currents, with precise reliability.
- Test probe 130 receptacle
- Cable-to-board connector system with funnel entry
- Test probe hole location is side entry
- Connector and contact terminates to printed circuit board
- Number of position is 1, number of mounting legs are 2
- Maximum contact current rating is 4.75A
- Profile height from PCB is 0.23inch, termination post and tail length is 0.13inch
- Operating temperature range from -55 to +85 °C
- Contact base material is beryllium copper, contact mating area plating material is gold
- Green nylon GF housing
Technical Specifications
For Use With
-
Mounting Hole Dia
1.32mm
Insulator Colour
Green
SVHC
No SVHC (16-Jul-2019)
Current Rating
4.75A
Operating Voltage
600V
Product Range
582118 Series
Alternatives for 3-582118-5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
