Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 3-520410-2Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 15J5343 |
| Product Range | Ultra-Fast Plus 187 |
| Your Part Number | |
| Technical Datasheet |
8,510 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.418 |
| 100+ | $0.396 |
| 250+ | $0.367 |
| 500+ | $0.350 |
| 1000+ | $0.327 |
| 2500+ | $0.301 |
| 5000+ | $0.274 |
Price for:Each
Minimum: 10
Multiple: 10
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 3-520410-2Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 15J5343 |
| Product Range | Ultra-Fast Plus 187 |
| Technical Datasheet | |
| Product Range | Ultra-Fast Plus 187 |
| Terminal Type | Female Quick Disconnect |
| Tab Size - Metric | 4.75mm x 0.51mm |
| Tab Size - Imperial | 0.187" x 0.02" |
| Wire Size AWG Min | 16AWG |
| Wire Size AWG Max | 14AWG |
| Insulator Colour | Blue |
| Conductor Area CSA | 2.08mm² |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Ultra-Fast Plus 187 |
|---|---|
| Tab Size - Metric | 4.75mm x 0.51mm |
| Wire Size AWG Min | 16AWG |
| Insulator Colour | Blue |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (04-Feb-2026) |
| Terminal Type | Female Quick Disconnect |
|---|---|
| Tab Size - Imperial | 0.187" x 0.02" |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 2.08mm² |
| Terminal Material | Brass |
Alternatives for 3-520410-2
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
