Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-520408-2.
Newark Part No.28AC8427
Product RangeUltra-Fast Plus FASTON 250 Series
Your Part Number
11 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.452 |
| 10+ | $0.363 |
| 25+ | $0.345 |
| 100+ | $0.315 |
| 500+ | $0.271 |
| 1000+ | $0.252 |
| 2500+ | $0.247 |
| 5000+ | $0.244 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-520408-2.
Newark Part No.28AC8427
Product RangeUltra-Fast Plus FASTON 250 Series
Technical Datasheet
Product RangeUltra-Fast Plus FASTON 250 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2.08mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3-520408-2 from TE Connectivity is an Ultra-fast plus fully insulated FASTON receptacle. This fully insulated premier line FASTON receptacle with insulation crimp helps to prevent shock and short hazards.
- Wire range from 16AWG to 14AWG
- Blue colour insulated terminal
- Suitable for 0.81mm x 6.35mm tab size
- Tin plated, copper alloy terminal
- Nylon housing
- Terminal base material is brass
- UL rated at 105°C
- Maximum electrical rating is 600V
Technical Specifications
Product Range
Ultra-Fast Plus FASTON 250 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2.08mm²
Terminal Material
Brass
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
