New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. Crimp Terminals / Solder Terminals & Splices
                                                                                                  4. Quick Disconnect Crimp Terminals
                                                                                                  Print Page

                                                                                                  3-520150-2

                                                                                                  Quick Disconnect Terminal, Ultra-Fast FASTON Series, Female Quick Disconnect, 4.75mm x 0.51mm

                                                                                                  Date/Lot Code

                                                                                                  AMP - TE CONNECTIVITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMP - TE CONNECTIVITY 3-520150-2
                                                                                                  ManufacturerAMP - TE CONNECTIVITY
                                                                                                  Manufacturer Part No3-520150-2
                                                                                                  Newark Part No.25R6419
                                                                                                  Product RangeUltra-Fast FASTON Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,010 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$0.288
                                                                                                  10+$0.244
                                                                                                  25+$0.229
                                                                                                  100+$0.207
                                                                                                  500+$0.184
                                                                                                  1000+$0.176
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.29
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AMP - TE CONNECTIVITY
                                                                                                  ManufacturerAMP - TE CONNECTIVITY
                                                                                                  Manufacturer Part No3-520150-2
                                                                                                  Newark Part No.25R6419
                                                                                                  Product RangeUltra-Fast FASTON Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeUltra-Fast FASTON Series
                                                                                                  Terminal TypeFemale Quick Disconnect
                                                                                                  Tab Size - Metric4.75mm x 0.51mm
                                                                                                  Tab Size - Imperial0.187" x 0.02"
                                                                                                  Wire Size AWG Min16AWG
                                                                                                  Wire Size AWG Max14AWG
                                                                                                  Insulator ColourBlue
                                                                                                  Conductor Area CSA2.08mm²
                                                                                                  Insulator MaterialNylon 6.6 (Polyamide 6.6)
                                                                                                  Terminal MaterialBrass
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Alternatives for 3-520150-2

                                                                                                  2 Products Found

                                                                                                  Product Overview

                                                                                                  The Ultra-Fast FASTON series ultra-fast fully insulated FASTON Receptacle offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel F crimp FASTON terminals. The user-friendly design combines easy mating with rounded corners. The 0.187 and 0.250 series receptacles incorporate a two-stage roll configuration and a cantilever mounted dimple which provides easy insertion and multiple independent points of contact for reduced tab interface resistance. In addition, electrical short circuits from exposed leads are eliminated, even in equipment requiring close contact spacing. The ultra-fast FASTON receptacle housing completely encloses a tin plated copper alloy premier FASTON receptacle which has been stress-relieved for increased durability and resistance to abuse. The FASTON receptacle is recessed sufficiently within the housing to allow its use in 600V applications.

                                                                                                  • One-piece fully insulated premier line FASTON receptacle crimp helps prevent shock and short hazards
                                                                                                  • Designed for correct lead-in of tab
                                                                                                  • Designed for full mating with a variety of tab styles including those with shoulders
                                                                                                  • Funnel wire entry
                                                                                                  • Wire stop
                                                                                                  • Visual inspection of crimp and wire brush
                                                                                                  • Assemblies are colour-coded by wire size
                                                                                                  • Assemblies contain wire size and tab size designation
                                                                                                  • Mating tab thickness marked on terminal and visible through housing (0.110, 0.187 and 0.205 series)

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Ultra-Fast FASTON Series

                                                                                                  Tab Size - Metric

                                                                                                  4.75mm x 0.51mm

                                                                                                  Wire Size AWG Min

                                                                                                  16AWG

                                                                                                  Insulator Colour

                                                                                                  Blue

                                                                                                  Insulator Material

                                                                                                  Nylon 6.6 (Polyamide 6.6)

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Terminal Type

                                                                                                  Female Quick Disconnect

                                                                                                  Tab Size - Imperial

                                                                                                  0.187" x 0.02"

                                                                                                  Wire Size AWG Max

                                                                                                  14AWG

                                                                                                  Conductor Area CSA

                                                                                                  2.08mm²

                                                                                                  Terminal Material

                                                                                                  Brass

                                                                                                  Technical Docs (6)

                                                                                                  Drawing EN

                                                                                                  3D Product Image EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  3D Product Image EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.