Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-5177986-8
Newark Part No.
Full Reel29AH8720
Re-Reel38AC3049
Cut Tape38AC3049
Product RangeFree Height (FH)
Your Part Number
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.290 | $17.29 |
| Total Price | $17.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $17.290 |
| 10+ | $16.700 |
| 25+ | $16.130 |
| 50+ | $15.580 |
| 100+ | $15.080 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $12.330 |
| 800+ | $12.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-5177986-8
Newark Part No.
Full Reel29AH8720
Re-Reel38AC3049
Cut Tape38AC3049
Product RangeFree Height (FH)
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts160Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeFree Height (FH)
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
0.8mm
No. of Contacts
160Contacts
Contact Material
Brass
Product Range
Free Height (FH)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 3-5177986-8
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
