Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-5177986-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel62AC0943
Cut Tape69AC7521
Your Part Number
1,211 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $3.550 | $0.00 |
| Total Price | $3.55 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $5.430 |
| 10+ | $5.210 |
| 25+ | $4.960 |
| 50+ | $4.510 |
| 100+ | $4.140 |
| 500+ | $3.780 |
| 1000+ | $3.430 |
| 2500+ | $3.270 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $3.550 |
| 1000+ | $3.470 |
| 2000+ | $3.390 |
| 4000+ | $3.310 |
| 6000+ | $3.230 |
| 10000+ | $3.140 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-5177986-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel62AC0943
Cut Tape69AC7521
Technical Datasheet
Mezzanine Connector TypeHeader
No. of Rows2Rows
Pitch Spacing0.8mm
No. of Contacts60Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product Range-
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Header
Pitch Spacing
0.8mm
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
No. of Rows
2Rows
No. of Contacts
60Contacts
Contact Material
Brass
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 3-5177986-2
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
