Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 3-2432409-5Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 74AK5565 |
| Product Range | Corcom RPQ Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $771.810 |
| 5+ | $739.570 |
| 10+ | $707.320 |
| 25+ | $693.170 |
| 50+ | $679.030 |
Price for:Each
Minimum: 1
Multiple: 1
$771.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 3-2432409-5Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 74AK5565 |
| Product Range | Corcom RPQ Series |
| Technical Datasheet | |
| Product Range | Corcom RPQ Series |
| Supply Voltage Max | 480VAC |
| Power Consumption | 96.1hp |
| Impedance | - |
| Phase Type | 3 Phase |
| Output Current | 115A |
| Inductance | 260µH |
| Length | 11.81" |
| Width | 4.33" |
| Height | 8.11" |
| SVHC | Lead (25-Jun-2025) |
Product Overview
3-2432409-5 is a RPQ series three phase line reactor. It is designed to help protect motor drives from power line disturbances and disruptions from the line side as well as the harmonics distortions from AC/DC motor drives. Design corresponding to EN61558-2-20, EN60076-6, UL61800-5-1. Applications include power quality applications, motor drives and various adjustable speed, drive system such as elevators, robotics and machinery harmonic reduction, process automation equipment.
- 115A rated current, 96.1HP rated power, 0.260mH inductance, busbar termination
- Copper windings, comply with industry standards
- Helps protect motor drive electronics
- Limitations of inrush currents
- Reduction of nuisance tripping caused by power line voltage spikes
- Nominal operating voltage of 3x 380 to 480VAC, rated operating voltage of 3x 340 to 530VAC
- Operating frequency is 50/60Hz, impedance is 4% of 400VAC at rated current, 50Hz frequency
- High potential test voltage of 2000VAC for 2sec
- Operating temperature range from -45°C to 100°C, climatic category 45/100/21
- Natural cooling (AN), IP00 protection category, UL recognized as per UL 508 hardware certification
Technical Specifications
| Product Range | Corcom RPQ Series |
|---|---|
| Power Consumption | 96.1hp |
| Phase Type | 3 Phase |
| Inductance | 260µH |
| Width | 4.33" |
| SVHC | Lead (25-Jun-2025) |
| Supply Voltage Max | 480VAC |
|---|---|
| Impedance | - |
| Output Current | 115A |
| Length | 11.81" |
| Height | 8.11" |
Technical Docs (1)
Alternatives for 3-2432409-5
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
