Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1658526-8Copy
Newark Part No.16M3405
Product RangeAMP-LATCH - NOVO
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 500+ | $7.740 |
Price for:Each
Minimum: 1000
Multiple: 1000
$7,740.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1658526-8Copy
Newark Part No.16M3405
Product RangeAMP-LATCH - NOVO
Technical Datasheet
Product RangeAMP-LATCH - NOVO
GenderSocket
No. of Positions36Positions
Pitch Spacing2.54mm
For Use WithAMP-LATCH - NOVO Series Contacts
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
AMP-LATCH - NOVO
No. of Positions
36Positions
For Use With
AMP-LATCH - NOVO Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
