Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-1447221-3
Newark Part No.
Full Reel37K7089
Re-Reel23AH0111
Cut Tape23AH0111
Product RangeSUPERSEAL Series
Your Part Number
40,750 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.510 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.510 |
| 25+ | $0.437 |
| 100+ | $0.421 |
| 250+ | $0.380 |
| 500+ | $0.355 |
| 1000+ | $0.334 |
| 2500+ | $0.316 |
Full Reel
| Quantity | Price |
|---|---|
| 7000+ | $0.301 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-1447221-3
Newark Part No.
Full Reel37K7089
Re-Reel23AH0111
Cut Tape23AH0111
Product RangeSUPERSEAL Series
Technical Datasheet
Product RangeSUPERSEAL Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithAMP SUPERSEAL Series Automotive Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
3-1447221-3 is a receptacle contact assembly.
- Typical current rating is 15A
- Wire contact termination area plating material is tin
- Contact size is 1mm, socket terminal type
- Mating pin diameter is 0.039inch
- Compatible insulation diameter range from 0.063 to 0.087inch
- Wire size is 18 to 16AWG
- Operating temperature range from -30 to 130°C
Technical Specifications
Product Range
SUPERSEAL Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
AMP SUPERSEAL Series Automotive Housing Connectors
Contact Plating
Tin
Alternatives for 3-1447221-3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
