Print Page
3-106506-2
D Sub Connector, DB15, Standard, Receptacle, AMPLIMITE HDP Series, 15 Contacts, DA, Solder
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 3-106506-2Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 39C2868 |
| Product Range | AMPLIMITE HDP |
| Your Part Number | |
| Technical Datasheet |
1,819 In Stock
402 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.490 |
| 10+ | $5.920 |
| 25+ | $4.960 |
| 50+ | $4.860 |
| 100+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$6.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 3-106506-2Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 39C2868 |
| Product Range | AMPLIMITE HDP |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | AMPLIMITE HDP |
| No. of Contacts | 15Contacts |
| D Sub Shell Size | DA |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount Right Angle |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The AMPLIMITE HD-20 series Solder-cup D-sub Connectors with phosphor bronze duplex plated contacts with gold flash on mating end, tin on solder cup with entire contact nickel under-plated, thermoplastic inserts and steel, tin or zinc plated shell.
- Preloaded duplex-plated solder cup contacts
- Two-piece UL94V-0 rated plastic insert
- Anti-solderwicking contact design
- Intermateable with other subminiature D connectors
- Available in 9, 15, 25 and 37 position (shell sizes 1-4) plugs and receptacles
- Easy application without special application tools
- Shields offer full EMI shielding and ESD insulation
- Crimped shield termination for low impedance
- Shield crimp provides strain relief
- Shields may be post moulded or covered with enclosures
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | AMPLIMITE HDP |
| D Sub Shell Size | DA |
| Connector Mounting | Through Hole Mount Right Angle |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (25-Jun-2025) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 15Contacts |
| Contact Termination Type | Solder |
| Contact Material | Phosphor Bronze |
| Connector Body Material | Steel Body |
Alternatives for 3-106506-2
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
