Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 3-106505-2Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 78H2220 |
| Product Range | AMPLIMITE HDP |
| Your Part Number | |
| Technical Datasheet |
234 In Stock
385 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.480 |
| 10+ | $4.290 |
| 25+ | $4.090 |
| 50+ | $3.720 |
| 100+ | $3.410 |
| 500+ | $3.110 |
| 1000+ | $2.820 |
| 2500+ | $2.690 |
Price for:Each
Minimum: 1
Multiple: 1
$4.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 3-106505-2Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 78H2220 |
| Product Range | AMPLIMITE HDP |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | AMPLIMITE HDP |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount Right Angle |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Flash over Palladium Nickel or Gold over Nickel Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | Lead (21-Jan-2025) |
Product Overview
The 3-106505-2 is a 9-way 2-row Right Angle PCB Standard D-sub Socket with gold over nickel plated phosphor bronze contacts, a tin-plated phosphor bronze boardlock and 4-40 UNC female screwlocks. This Amplimite HDP20 series right angle mounting connector comes with tin-plated steel shell and black polyester GF housing.
- UL94V-0 Flammability rating
- 6A Current rating
- 5000MΩ Insulation resistance
- -55 to 150°C Operating temperature range
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | AMPLIMITE HDP |
| D Sub Shell Size | DE |
| Connector Mounting | Through Hole Mount Right Angle |
| Contact Plating | Gold Flash over Palladium Nickel or Gold over Nickel Plated Contacts |
| SVHC | Lead (21-Jan-2025) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Solder |
| Contact Material | Phosphor Bronze |
| Connector Body Material | Steel Body |
Alternatives for 3-106505-2
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
