Print Page
292253-3
Pin Header, Wire-to-Board, 2 mm, 1 Rows, 3 Contacts, Through Hole Right Angle, AMP CT Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No292253-3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.31K8550
Product RangeAMP CT Series
Your Part Number
4,913 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.340 |
| 25+ | $0.280 |
| 50+ | $0.251 |
| 100+ | $0.221 |
| 500+ | $0.214 |
| 1000+ | $0.206 |
| 5000+ | $0.189 |
| 10000+ | $0.171 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No292253-3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.31K8550
Product RangeAMP CT Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeAMP CT Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Alternatives for 292253-3
3 Products Found
Product Overview
The 292253-3 is a 3-way 1-row right angle Wire-to-board Post Header Assembly with tin-plated brass contacts. The wire-to-board connector comes with natural color nylon 6/6 housing and the contact transmits signal (data). The AMP CT connector series has proven performance in its harness making capability. The partially shrouded headers are highly resistant to scooping at mating/unmating.
- Kinks for self-retention on boards
- UL94V-0 Flammability rating
- 4A Contact current rating
- 125VAC/VDC Operating voltage
- -40 to 221°C Operating temperature range
Applications
Industrial, Computers & Computer Peripherals, Audio, HVAC
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
3Contacts
Product Range
AMP CT Series
Contact Material
Brass
Connector Type
PCB Header
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
