Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No292228-6Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.17R9377
Product RangeMini-CT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 14000+ | $0.624 |
Price for:Each (Supplied on Full Reel)
Minimum: 14000
Multiple: 14000
$8,736.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No292228-6Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.17R9377
Product RangeMini-CT Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMini-CT Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.5mm
No. of Contacts
6Contacts
Product Range
Mini-CT Series
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (4)
Alternatives for 292228-6
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
