Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No292161-6Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26M7000
Product RangeAMP CT
Your Part Number
7,018 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.613 |
| 25+ | $0.572 |
| 100+ | $0.531 |
| 500+ | $0.443 |
| 1000+ | $0.394 |
| 2500+ | $0.377 |
| 5000+ | $0.359 |
Price for:Each
Minimum: 10
Multiple: 10
$6.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No292161-6Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26M7000
Product RangeAMP CT
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
GenderHeader
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMP CT
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
Gender
Header
No. of Contacts
6Contacts
Product Range
AMP CT
Contact Material
Brass
RoHS Phthalates Compliant
To Be Advised
Pitch Spacing
2mm
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 292161-6
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
