Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No292161-2.
Newark Part No.26AC6826
Product RangeAMP CT Series
Your Part Number
Technical Datasheet
33,084 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1000+ | $0.199 |
| 2500+ | $0.198 |
| 5000+ | $0.197 |
Price for:Each
Minimum: 1000
Multiple: 1
$199.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No292161-2.
Newark Part No.26AC6826
Product RangeAMP CT Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMP CT Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 292161-2 is a 2-way 1-row Wire-to-board Post Header Assembly with tin-plated brass contacts. The wire-to-board connector comes with natural color nylon 66 housing and the contact transmits signal (data). The AMP CT connector series has proven performance in its harness making capability. The partially shrouded headers are highly resistant to scooping at mating/unmating.
- Kinks for self-retention on boards
- UL94V-0 Flammability rating
- 4A Contact current rating
- 125VAC/VDC Operating voltage
- -40 to 221°C Operating temperature range
Applications
Industrial, Computers & Computer Peripherals, Audio, HVAC
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
No. of Contacts
2Contacts
Product Range
AMP CT Series
Contact Material
Brass
Connector Type
PCB Header
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate