Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No292161-2
Newark Part No.76AC5365
Product RangeAMP CT Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.389 | $0.085 |
| 10+ | $0.332 | $0.085 |
| 25+ | $0.248 | $0.085 |
| 100+ | $0.229 | $0.085 |
| 500+ | $0.218 | $0.085 |
| 1000+ | $0.198 | $0.085 |
Price for:Each
Minimum: 1
Multiple: 1
$0.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No292161-2
Newark Part No.76AC5365
Product RangeAMP CT Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole
Product RangeAMP CT Series
Connector Shroud-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 292161-2 is a 2-way 1-row Wire-to-board Post Header Assembly with tin-plated brass contacts. The wire-to-board connector comes with natural color nylon 66 housing and the contact transmits signal (data). The AMP CT connector series has proven performance in its harness making capability. The partially shrouded headers are highly resistant to scooping at mating/unmating.
- Kinks for self-retention on boards
- UL94V-0 Flammability rating
- 4A Contact current rating
- 125VAC/VDC Operating voltage
- -40 to 221°C Operating temperature range
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
2Contacts
Product Range
AMP CT Series
Contact Material
Brass
Connector Type
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
