Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2834049-4Copy
Newark Part No.99Y0333
Product RangeLIGHT-N-LOK Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.437 |
| 10+ | $0.407 |
| 25+ | $0.377 |
| 100+ | $0.347 |
| 500+ | $0.282 |
| 1000+ | $0.246 |
| 2500+ | $0.234 |
| 5000+ | $0.220 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2834049-4Copy
Newark Part No.99Y0333
Product RangeLIGHT-N-LOK Series
Technical Datasheet
Product RangeLIGHT-N-LOK Series
No. of Contacts2Contacts
Pitch Spacing4.5mm
Contact Termination TypeCrimp
No. of Rows1Rows
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
LIGHT-N-LOK Series
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
No. of Contacts
2Contacts
Pitch Spacing
4.5mm
No. of Rows
1Rows
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
