Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282618-1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel62AC0940
Cut Tape69AC7470
Product RangeFFC
Your Part Number
1,750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.398 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.398 |
| 10+ | $0.343 |
| 25+ | $0.310 |
| 50+ | $0.303 |
| 100+ | $0.296 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.176 |
| 30000+ | $0.172 |
| 50000+ | $0.169 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282618-1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel62AC0940
Cut Tape69AC7470
Product RangeFFC
Technical Datasheet
Product RangeFFC
Contact GenderPin
Contact Termination TypeIDC / IDT
For Use WithCable-to-Cable Connector
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
Current Rating-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FFC
Contact Termination Type
IDC / IDT
Wire Size AWG Max
22AWG
Current Rating
-
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
For Use With
Cable-to-Cable Connector
Wire Size AWG Min
26AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 282618-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
