Print Page
2825274-2
Rectangular Power Connector, 2 Contacts, VAL-U-LOK HCS Series, PCB Mount, Through Hole, Plug
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2825274-2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.23AH8939
Product RangeVAL-U-LOK HCS Series
Your Part Number
5,399 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.625 |
| 10+ | $0.548 |
| 25+ | $0.524 |
| 50+ | $0.491 |
| 100+ | $0.472 |
| 500+ | $0.446 |
| 1000+ | $0.416 |
| 5000+ | $0.385 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2825274-2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.23AH8939
Product RangeVAL-U-LOK HCS Series
Technical Datasheet
No. of Contacts2Contacts
Product RangeVAL-U-LOK HCS Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing-
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
2Rows
Product Range
VAL-U-LOK HCS Series
Contact Termination Type
Through Hole
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2825274-2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
