Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2821750-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.31AC2894
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $61.220 |
| 250+ | $60.450 |
Price for:Each
Minimum: 100
Multiple: 100
$6,122.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2821750-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.31AC2894
Technical Datasheet
Connector to ConnectorElcon Mini Plug to Elcon Mini Plug
Connector Type AWire to Board 50 Position Plug
Connector Type BWire to Board 50 Position Plug
No. of Positions50Positions
Cable Length - Metric500mm
Cable Length - Imperial1.6ft
Product Range-
Wire Gauge33AWG
Jacket Color-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Elcon Mini Plug to Elcon Mini Plug
Connector Type B
Wire to Board 50 Position Plug
Cable Length - Metric
500mm
Product Range
-
Jacket Color
-
Connector Type A
Wire to Board 50 Position Plug
No. of Positions
50Positions
Cable Length - Imperial
1.6ft
Wire Gauge
33AWG
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
