Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282087-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.72C9398
Product RangeSUPERSEAL 1.5
Your Part Number
4,398 In Stock
28,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.828 |
| 25+ | $0.773 |
| 100+ | $0.718 |
| 500+ | $0.598 |
| 1000+ | $0.532 |
| 2500+ | $0.510 |
| 5000+ | $0.485 |
Price for:Each
Minimum: 10
Multiple: 10
$8.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282087-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.72C9398
Product RangeSUPERSEAL 1.5
Technical Datasheet
Product RangeSUPERSEAL 1.5
No. of Positions3Positions
For Use WithSuperseal 1.5 Series Connectors
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP67
IP RatingIP67
Voltage Rating24V
Current Rating14A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SUPERSEAL 1.5
No. of Positions
3Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating
IP67
Current Rating
14A
Gender
Plug
For Use With
Superseal 1.5 Series Connectors
IP Rating
IP67
Voltage Rating
24V
SVHC
No SVHC (04-Feb-2026)
Alternatives for 282087-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
