Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 281838-8Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 06WX0241 |
| Product Range | AMPMODU HE 13/HE 14 |
| Your Part Number | |
| Technical Datasheet |
3,154 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $1.120 |
| 25+ | $1.020 |
| 50+ | $0.995 |
| 100+ | $0.974 |
| 500+ | $0.884 |
| 1000+ | $0.840 |
| 2500+ | $0.796 |
Price for:Each
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 281838-8Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 06WX0241 |
| Product Range | AMPMODU HE 13/HE 14 |
| Technical Datasheet | |
| Product Range | AMPMODU HE 13/HE 14 |
| Gender | Socket |
| No. of Positions | 8Positions |
| Pitch Spacing | 2.54mm |
| For Use With | AMPMODU HE 13/HE 14 Series Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 281838-8 is a 8-position 1-row blue Receptacle Housing with PBT-GF construction and insulation displacement crimp termination. The AMPMODU HE13/HE14 series connector wire range from 28 to 24AWG.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
| Product Range | AMPMODU HE 13/HE 14 |
|---|---|
| No. of Positions | 8Positions |
| For Use With | AMPMODU HE 13/HE 14 Series Contacts |
| Gender | Socket |
|---|---|
| Pitch Spacing | 2.54mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 281838-8
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
