Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No281695-3.
Newark Part No.28AC8346
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.963 |
| 10+ | $0.848 |
| 25+ | $0.811 |
| 50+ | $0.758 |
| 100+ | $0.722 |
| 500+ | $0.650 |
| 1000+ | $0.624 |
| 2500+ | $0.587 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No281695-3.
Newark Part No.28AC8346
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product Range-
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 281695-3 from TE Connectivity is a 2.54mm pitch, single row 3 position HE14 straight shrouded header.
- Current rating is 3A
- Operating temperature range from -55°C to 105°C
- Phosphor bronze with tin plated contacts
- Blue colour high temperature thermoplastic housing
- UL, CSA approved
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
3Contacts
Product Range
-
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate