Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No280628
Newark Part No.39K1843
Product RangeAMPMODU IV/V
Your Part Number
6,368 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.687 |
| 25+ | $0.634 |
| 100+ | $0.578 |
| 500+ | $0.533 |
| 1000+ | $0.442 |
| 2500+ | $0.430 |
| 5000+ | $0.418 |
Price for:Each
Minimum: 10
Multiple: 10
$6.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No280628
Newark Part No.39K1843
Product RangeAMPMODU IV/V
Product RangeAMPMODU IV/V
No. of Positions2Positions
Pitch Spacing2.54mm
For Use WithAMPMODU IV/V Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TE Connectivity AMPMODU Mod II pin housings provide a comprehensive solution for popular connection standard. Cable mount pin housings mate with both PCB and cable mount receptacles.
- Comprehensive single and double row connector system
- Current rating 3A max per contact
- Pitch size is 2.54mm
- Operating temperature range is -40°C to 80°C
- Contact resistance of 15mohm
- Insulation resistance of 5000Mohm
- Thermoplastic housings are UL 94V-1 and UL 94V-0 rated
- Tin and gold plated contacts available
- Features 0.63mm posts with mating receptacles
Applications
Industrial
Technical Specifications
Product Range
AMPMODU IV/V
No. of Positions
2Positions
For Use With
AMPMODU IV/V Series Contacts
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 280628
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate