Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No280591
Newark Part No.39K1814
Product RangeAMPMODU MOD 1
Your Part Number
Technical Datasheet
202 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.654 |
| 25+ | $0.508 |
| 100+ | $0.494 |
| 500+ | $0.455 |
| 1000+ | $0.447 |
Price for:Each
Minimum: 10
Multiple: 10
$6.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No280591
Newark Part No.39K1814
Product RangeAMPMODU MOD 1
Technical Datasheet
Product RangeAMPMODU MOD 1
No. of Positions4Positions
Pitch Spacing3.96mm
For Use WithAMPMODU MOD 1 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AMPMODU MOD 1
No. of Positions
4Positions
For Use With
AMPMODU MOD 1 Series Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate