Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2394400-2Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.57AK8850
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $778.000 |
| 3+ | $742.680 |
| 5+ | $707.350 |
| 10+ | $693.290 |
Price for:Each
Minimum: 1
Multiple: 1
$778.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2394400-2Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.57AK8850
Technical Datasheet
Crimp Die ApplicationsAMP MCP 2.8K Series 1241389LP, 1241388SF 0.5-1mm² Terminals
For Use WithAMP SDE-SA 2394400-1 Ratchet Tool Assembly
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
2394400-2 is a die assembly for AMP MCP 2.8K CONTACT SYSTEM.
- Suitable for wire size range from 0.50 to 1.00mm²
Technical Specifications
Crimp Die Applications
AMP MCP 2.8K Series 1241389LP, 1241388SF 0.5-1mm² Terminals
Product Range
-
For Use With
AMP SDE-SA 2394400-1 Ratchet Tool Assembly
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
