Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2335893-6Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.18AH0178
Product RangeAMPLIMITE 90
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.180 |
| 5+ | $51.830 |
| 10+ | $48.870 |
| 25+ | $47.510 |
| 50+ | $45.010 |
Price for:Each
Minimum: 1
Multiple: 1
$55.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2335893-6Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.18AH0178
Product RangeAMPLIMITE 90
Technical Datasheet
No. of Positions104Positions
Connector Shell SizeDF
Product RangeAMPLIMITE 90
Connector Body MaterialStainless Steel Body
SVHCTo Be Advised
Technical Specifications
No. of Positions
104Positions
Product Range
AMPLIMITE 90
Connector Body Material
Stainless Steel Body
SVHC
To Be Advised
Connector Shell Size
DF
Gender
Receptacle
For Use With
AMPLIMITE 90 Series Size 22 204351-1 Socket Crimp Contact
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
