Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2335893-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18AH0176
Product RangeAMPLIMITE 90
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $40.830 |
| 5+ | $38.750 |
| 10+ | $37.590 |
| 25+ | $35.500 |
| 50+ | $32.250 |
| 100+ | $30.630 |
| 250+ | $29.700 |
Price for:Each
Minimum: 1
Multiple: 1
$40.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2335893-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18AH0176
Product RangeAMPLIMITE 90
No. of Positions62Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDC
Product RangeAMPLIMITE 90
Connector Body MaterialStainless Steel Body
SVHCTo Be Advised
Alternatives for 2335893-4
1 Product Found
Technical Specifications
No. of Positions
62Positions
Connector Shell Size
DC
Gender
Receptacle
For Use With
AMPLIMITE 90 Series Size 22 204351-1 Socket Crimp Contact
Connector Type
High Density D Sub
Product Range
AMPLIMITE 90
Connector Body Material
Stainless Steel Body
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
