Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2335893-1Copy
Manufacturer Standard Lead Time64 weeks
Newark Part No.01AH8260
Product RangeAMPLIMITE 90
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.660 |
| 5+ | $23.630 |
| 10+ | $21.580 |
| 25+ | $20.210 |
| 50+ | $18.840 |
Price for:Each
Minimum: 1
Multiple: 1
$25.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2335893-1Copy
Manufacturer Standard Lead Time64 weeks
Newark Part No.01AH8260
Product RangeAMPLIMITE 90
Technical Datasheet
No. of Positions15Positions
Connector Shell SizeDE
Product RangeAMPLIMITE 90
Connector Body MaterialStainless Steel Body
SVHCTo Be Advised
Technical Specifications
No. of Positions
15Positions
Product Range
AMPLIMITE 90
Connector Body Material
Stainless Steel Body
SVHC
To Be Advised
Connector Shell Size
DE
Gender
Receptacle
For Use With
AMPLIMITE 90 Series Size 22 204351-1 Socket Crimp Contact
Technical Docs (2)
Alternatives for 2335893-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
