Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2318579-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.38AH6352
Your Part Number
654 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.320 |
| 10+ | $16.770 |
| 25+ | $15.870 |
| 50+ | $15.220 |
| 100+ | $15.030 |
| 250+ | $14.670 |
| 500+ | $14.300 |
Price for:Each
Minimum: 1
Multiple: 1
$19.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2318579-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.38AH6352
Technical Datasheet
No. of Contacts76Contacts
Connector TypeQSFP
Contact Termination TypeSurface Mount
Product Range-
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (27-Jun-2024)
Alternatives for 2318579-2
1 Product Found
Product Overview
2318579-2 is a QSFP double density SMT receptacle connector. The QSFP-DD portfolio’s backwards compatibility allows existing QSFP module to be plugged into QSFP-DD ports. Typical applications are servers, switches, routers, data centers, high performance computing.
- Connector is traditional SMT with 4 rows
- Maximum data rate is 56Gb/s, 76 positions
- Centerline pitch is 0.8mm
- Operating temperature range from -55 to 85°C
Technical Specifications
No. of Contacts
76Contacts
Connector Type
QSFP
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
