Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2311162-3
Newark Part No.12AJ6661
Product RangeDynamic D-3000 Series
Your Part Number
2,692 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 25+ | $1.500 |
| 50+ | $1.370 |
| 100+ | $1.260 |
| 250+ | $1.160 |
| 500+ | $1.070 |
| 1000+ | $0.978 |
| 2500+ | $0.903 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2311162-3
Newark Part No.12AJ6661
Product RangeDynamic D-3000 Series
Product RangeDynamic D-3000 Series
Contact GenderSocket
Wire Size AWG Max16AWG
Contact Termination TypeCrimp
Current Rating15A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Dynamic D-3000 Series
Wire Size AWG Max
16AWG
Current Rating
15A
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability