Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2299518-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99Y0496
Product RangePush Grip Series
Also Known AsCS6085-000
Your Part Number
469 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.679 |
| 10+ | $0.633 |
| 25+ | $0.586 |
| 100+ | $0.539 |
| 500+ | $0.439 |
| 1000+ | $0.382 |
| 2500+ | $0.352 |
| 5000+ | $0.332 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2299518-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99Y0496
Product RangePush Grip Series
Also Known AsCS6085-000
Technical Datasheet
Product RangePush Grip Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Insulator ColourPurple
Insulator MaterialPC (Polycarbonate)
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Push Grip Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Material
PC (Polycarbonate)
Termination
Crimp
Wire Size AWG Max
12AWG
Insulator Colour
Purple
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
