Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2299515-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99Y0493
Product RangePush Grip Series
Also Known AsCR2094-000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 80000+ | $0.153 |
Price for:Each
Minimum: 80000
Multiple: 80000
$12,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2299515-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99Y0493
Product RangePush Grip Series
Also Known AsCR2094-000
Technical Datasheet
Product RangePush Grip Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Insulator ColourOrange
Insulator MaterialPC (Polycarbonate)
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Push Grip Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Material
PC (Polycarbonate)
Termination
Crimp
Wire Size AWG Max
12AWG
Insulator Colour
Orange
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
