Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2299513-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99Y0491
Product RangeCap Grip Series
Also Known AsCR2092-000
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.134 |
| 10+ | $0.116 |
| 25+ | $0.105 |
| 100+ | $0.100 |
| 500+ | $0.089 |
| 1000+ | $0.083 |
| 2500+ | $0.078 |
| 5000+ | $0.076 |
Price for:Each
Minimum: 1
Multiple: 1
$0.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2299513-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99Y0491
Product RangeCap Grip Series
Also Known AsCR2092-000
Technical Datasheet
Product RangeCap Grip Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator ColourYellow
Insulator MaterialThermoplastic
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Cap Grip Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Material
Thermoplastic
Termination
Crimp
Wire Size AWG Max
10AWG
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
