
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.041 | $0.04 |
| Total Price | $0.04 | ||
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.347 | $0.041 |
| 25+ | $0.297 | $0.041 |
| Quantity | Price | Promotional price |
|---|---|---|
| 2400+ | $0.234 | $0.041 |
Product Information
Alternatives for 2299280-1
1 Product Found
Product Overview
The pre-insulated POD-LOK receptacle terminals combine Positive Lock receptacles with Glow Wire Test (GWT), UL 94 V-0 rated housings. The result is an ergonomic, low insertion force (LIF) receptacle and integral robust housing supplied in strip form that can be crimped and applied in one quick step with an automatic applicator. POD-LOK receptacles can offer significant applied cost savings, as no secondary operation is required to apply the housings. An automated applicator crimps the receptacle to the wire and slides the housing into its installed position. The LIF receptacles offer the security of a locking feature that resists accidental disconnection, but permits relatively easy intentional extraction. The integrated housings provide insulation to help prevent shock and short hazards, and they act as a removal tool.
- The locking feature on the receptacle helps prevent unintentional disconnection
- Large gripping and pushing surfaces make the housing ergonomically friendly, potentially contributing to line workers’ comfort and productivity
- The nylon 6/66 housing material provides excellent electrical insulation and mechanical protection of connections while meeting GWT 750°C and UL 94 V-0
- UL recognized, file E28476, aiding with the compliance of end products
Applications
Commercial, Consumer Electronics, Industrial
Technical Specifications
POD-LOK 250 Series
6.35mm x 0.81mm
22AWG
Natural
Nylon 6.6 (Polyamide 6.6)
No SVHC (23-Jan-2024)
Female Quick Disconnect
0.25" x 0.032"
18AWG
1mm²
Brass
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
