Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No229909-1
Newark Part No.98B7667
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.803 |
Price for:Each
Minimum: 2500
Multiple: 2500
$2,007.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No229909-1
Newark Part No.98B7667
Technical Datasheet
Accessory TypeStrain Relief Cover
For Use WithCHAMP Connectors
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialThermoplastic Body
Product Range-
SVHCTriphenyl Phosphate
Technical Specifications
Accessory Type
Strain Relief Cover
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
Triphenyl Phosphate
For Use With
CHAMP Connectors
Cable Exit Angle
90°
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate