Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2238177-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel73AC8700
Cut Tape73AC8699
Product RangePositive Lock 187 Series
Your Part Number
1,611 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.147 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.147 |
| 25+ | $0.127 |
| 50+ | $0.112 |
| 100+ | $0.101 |
| 500+ | $0.089 |
| 1000+ | $0.081 |
| 5000+ | $0.075 |
| 10000+ | $0.068 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.055 |
| 36000+ | $0.054 |
| 60000+ | $0.053 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2238177-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel73AC8700
Cut Tape73AC8699
Product RangePositive Lock 187 Series
Technical Datasheet
Product RangePositive Lock 187 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.81mm
Tab Size - Imperial0.187" x 0.032"
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Insulator Colour-
Conductor Area CSA-
Insulator MaterialUninsulated
Terminal MaterialSteel
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Positive Lock 187 Series
Tab Size - Metric
4.75mm x 0.81mm
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.032"
Wire Size AWG Max
16AWG
Conductor Area CSA
-
Terminal Material
Steel
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
