Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2149375-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79T9381
Product RangeMiniSAS HD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 300+ | $42.940 |
Price for:Each
Minimum: 300
Multiple: 300
$12,882.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2149375-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79T9381
Product RangeMiniSAS HD Series
Technical Datasheet
No. of Contacts144Contacts
Connector TypeMini SAS
Contact Termination TypePress Fit
Product RangeMiniSAS HD Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
144Contacts
Connector Type
Mini SAS
Product Range
MiniSAS HD Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (10-Jun-2022)
Gender
Receptacle
Contact Termination Type
Press Fit
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Alternatives for 2149375-1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
