Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No213847-4Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.31C1364
Product RangePOWERBAND
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.820 |
| 10+ | $12.520 |
| 25+ | $12.120 |
| 50+ | $11.010 |
| 100+ | $10.200 |
| 250+ | $9.290 |
| 500+ | $8.480 |
Price for:Each
Minimum: 1
Multiple: 1
$12.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No213847-4Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.31C1364
Product RangePOWERBAND
Technical Datasheet
Product RangePOWERBAND
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
For Use With0.125 POWERBAND Contact Series Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
POWERBAND
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
0.125 POWERBAND Contact Series Connectors
Contact Material
Copper
Alternatives for 213847-4
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
